Part Details for MBB02070D1602FC100 by Vishay Intertechnologies
Results Overview of MBB02070D1602FC100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB02070D1602FC100 Information
MBB02070D1602FC100 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBB02070D1602FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070D1602FC100
|
Avnet Americas | Resistor, 16 kOhm, ? 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1843 / $0.2058 | Buy Now |
DISTI #
594-MBB02070D1602FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-25 1% C1 16K | 0 |
|
$0.1920 / $0.9500 | Order Now |
DISTI #
MBB02070D1602FC100
|
Avnet Abacus | Resistor 16 kOhm 1 600 mW Axial Leaded Metal Film Thin Film Professional (Alt: MBB02070D1602FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |