Part Details for MBB02070D1602BRP00 by Vishay Intertechnologies
Overview of MBB02070D1602BRP00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB02070D1602BRP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070D1602BRP00
|
Avnet Americas | Res Metal Film 16kOhm 0.1% 2/5W ±25ppm/K Conformal Axial T/R (Alt: MBB02070D1602BRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |