-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 510000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB02070C5103FCT00 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3264
|
Newark | Res, 510K, 1%, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB02070C5103FCT00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2090 |
|
$0.0510 / $0.0950 | Buy Now |
DISTI #
MBB02070C5103FCT00
|
Avnet Americas | MBB/SMA 0207-50 1% CT 510K - Ammo Pack (Alt: MBB02070C5103FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0357 / $0.0365 | Buy Now |
DISTI #
594-MBB02070C5103FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.6W 510Kohm 1% 50ppm RoHS: Compliant | 9644 |
|
$0.0410 / $0.1000 | Buy Now |
DISTI #
V36:1790_09227704
|
Arrow Electronics | Res Thin Film 510K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2450 | Americas - 5000 |
|
$0.0343 / $0.0980 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0383 | Buy Now |
DISTI #
87328626
|
Verical | Res Thin Film 510K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical Ammo RoHS: Compliant Min Qty: 321 Package Multiple: 1 Date Code: 2450 | Americas - 5000 |
|
$0.0343 / $0.0559 | Buy Now |
|
Quest Components | 3920 |
|
$0.0600 / $0.3000 | Buy Now | |
DISTI #
MBB02070C5103FCT00
|
Avnet Abacus | MBBSMA 020750 1 CT 510K (Alt: MBB02070C5103FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MBB02070C5103FCT00
|
Avnet Asia | MBB/SMA 0207-50 1% CT 510K (Alt: MBB02070C5103FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | MBB/SMA 0207-50 1% CT 510K RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBB02070C5103FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070C5103FCT00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 510000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V):350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |