Part Details for MBB02070C3307JRP00 by Vishay Beyschlag
Overview of MBB02070C3307JRP00 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB02070C3307JRP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC.33ACT-ND
|
DigiKey | RES 0.33 OHM 0.6W 5% AXIAL Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6122 In Stock |
|
$0.0741 / $0.3000 | Buy Now |