-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 25.5ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB02070C2559DC100 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R7420
|
Newark | Mbb/Sma 0207-50 0.5% C1 25R5 |Vishay MBB02070C2559DC100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2440 / $0.2850 | Buy Now |
DISTI #
MBB02070C2559DC100
|
Avnet Americas | MBB/SMA 0207-50 0.5% C1 25R5 - Ammo Pack (Alt: MBB02070C2559DC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2054 / $0.2176 | Buy Now |
DISTI #
594-MBB02070C2559DC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-50 0.5% C1 25R5 | 0 |
|
$0.2220 / $1.1200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBB02070C2559DC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070C2559DC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 25.5ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLATGE: 350V (AC) | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MBB02070C2559DC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070C2559DC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBB0207NC2559DR400 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 25.5ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C2559DC100 vs MBB0207NC2559DR400 |
MBB0207VC2559DCT00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 25.5ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C2559DC100 vs MBB0207VC2559DCT00 |
MBB0207VC2559DC1L0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 25.5ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C2559DC100 vs MBB0207VC2559DC1L0 |
MBB0207VC2559DRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 25.5ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C2559DC100 vs MBB0207VC2559DRP00 |
MBB0207VC2559DCTL0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 25.5ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C2559DC100 vs MBB0207VC2559DCTL0 |
MBB0207VC2559DC100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 25.5ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C2559DC100 vs MBB0207VC2559DC100 |
MBB02070C2559DC100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.6 W, 0.5 %, 50 ppm, 25.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB02070C2559DC100 vs MBB02070C2559DC100 |
MBB0207VC2559DRPL0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 25.5ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C2559DC100 vs MBB0207VC2559DRPL0 |