Part Details for MBB02070C2004FCT00 by Vishay Intertechnologies
Results Overview of MBB02070C2004FCT00 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB02070C2004FCT00 Information
MBB02070C2004FCT00 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBB02070C2004FCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8813
|
Newark | Res, 2M, 1%, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB02070C2004FCT00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4950 |
|
$0.0550 / $0.1000 | Buy Now |
DISTI #
MBB02070C2004FCT00
|
Avnet Americas | MBB/SMA 0207-50 1% CT 2M0 - Ammo Pack (Alt: MBB02070C2004FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0395 / $0.0422 | Buy Now |
DISTI #
594-MBB02070C2004FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.6W 2Mohm 1% 50ppm RoHS: Compliant | 6771 |
|
$0.0400 / $0.1000 | Buy Now |
|
Future Electronics | 2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks | 0 |
|
$0.0422 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 4622 |
|
RFQ | |
DISTI #
SMC-MBB02070C2004FCT00
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6162 |
|
RFQ | |
DISTI #
MBB02070C2004FCT00
|
Avnet Abacus | MBBSMA 020750 1 CT 2M0 (Alt: MBB02070C2004FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |