Part Details for MBB02070C1741DC100 by Vishay Beyschlag
Results Overview of MBB02070C1741DC100 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB02070C1741DC100 Information
MBB02070C1741DC100 by Vishay Beyschlag is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBB02070C1741DC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070C1741DC100-ND
|
DigiKey | RES 1.74K OHM 0.6W 0.5% AXIAL Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1849 | Buy Now |
Part Details for MBB02070C1741DC100
MBB02070C1741DC100 CAD Models
MBB02070C1741DC100 Part Data Attributes
|
MBB02070C1741DC100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MBB02070C1741DC100
Vishay Beyschlag
RESISTOR, THIN FILM, 0.6 W, 0.5 %, 50 ppm, 1740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLATGE: 350V (AC) | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for MBB02070C1741DC100
This table gives cross-reference parts and alternative options found for MBB02070C1741DC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070C1741DC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBB02070C1741DCT00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.6 W, 0.5 %, 50 ppm, 1740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB02070C1741DC100 vs MBB02070C1741DCT00 |
MBB02070C1741DC100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 1740ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1741DC100 vs MBB02070C1741DC100 |