-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 1.6ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070C1608FCT00
|
Avnet Americas | MBB/SMA 0207-50 1% CT 1R6 (Alt: MBB02070C1608FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.0378 / $0.0539 | Buy Now |
DISTI #
594-MBB02070C1608FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.6W 1.6ohm 1% 50ppm RoHS: Compliant | 3642 |
|
$0.0400 / $0.3900 | Buy Now |
|
Future Electronics | MBB/SMA 0207-50 1% CT 1R6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0385 / $0.0428 | Buy Now |
DISTI #
MBB02070C1608FCT00
|
TTI | Metal Film Resistors - Through Hole 0.6W 1.6ohm 1% 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
MBB02070C1608FCT00
|
Avnet Abacus | MBB/SMA 0207-50 1% CT 1R6 (Alt: MBB02070C1608FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBB02070C1608FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070C1608FCT00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 1.6ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MBB02070C1608FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070C1608FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBB0207IC1608FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 1.6ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1608FCT00 vs MBB0207IC1608FRP00 |
MBB02070C1608FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 1.6ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1608FCT00 vs MBB02070C1608FRP00 |
MBB02070C1608FC100 | Vishay Intertechnologies | $0.2540 | Fixed Resistor, Metal Film, 0.4W, 1.6ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB02070C1608FCT00 vs MBB02070C1608FC100 |
MBB02070C1608FCT00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 1.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB02070C1608FCT00 vs MBB02070C1608FCT00 |
MBB02070C1608FRP00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 1.6 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB02070C1608FCT00 vs MBB02070C1608FRP00 |