There are no models available for this part yet.
Overview of MBB02070C1171FCT00 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MBB02070C1171FCT00 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBB02070C1171FCT00
|
Avnet Americas | Resistor Professional Metal Film 1.17k Ohm 1% 2/5W ±50ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBB02070C1171FCT00) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0390 | Buy Now | |
DISTI #
594-MBB02070C1171FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-50 1% CT 1K17 | 0 |
|
$0.0360 / $0.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0383 | Buy Now |