Part Details for MBB02070C1029FCT00 by Vishay Intertechnologies
Overview of MBB02070C1029FCT00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB02070C1029FCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070C1029FCT00
|
Avnet Americas | Resistor, 10.2 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MBB02070C1029FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0390 | Buy Now |
DISTI #
594-MBB02070C1029FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-50 1% CT 10R2 RoHS: Compliant | 0 |
|
$0.0360 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0383 | Buy Now |
DISTI #
MBB02070C1029FCT00
|
Avnet Abacus | Resistor, 10.2 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBB02070C1029FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBB02070C1029FCT00
MBB02070C1029FCT00 CAD Models
MBB02070C1029FCT00 Part Data Attributes
|
MBB02070C1029FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070C1029FCT00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 10.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | RATED AC VOLTAGE(V):350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MBB02070C1029FCT00
This table gives cross-reference parts and alternative options found for MBB02070C1029FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070C1029FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB02070C1029FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB02070C1029FCT00 vs MBB02070C1029FC100 |
MBB02070C1029FCT00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB02070C1029FCT00 vs MBB02070C1029FCT00 |
MBB02070C1029FRP00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 10.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB02070C1029FCT00 vs MBB02070C1029FRP00 |
MBB02070C1029FRP00 | Fixed Resistor, Metal Film, 0.4W, 10.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1029FCT00 vs MBB02070C1029FRP00 |
MBB02070C1029FC100 | Fixed Resistor, Metal Film, 0.4W, 10.2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1029FCT00 vs MBB02070C1029FC100 |