-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 10.2ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB02070C1029DC100
|
Avnet Americas | MBB/SMA 0207-50 0.5% C1 10R2 (Alt: MBB02070C1029DC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.2236 | Buy Now |
DISTI #
594-MBB02070C1029DC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-50 0.5% C1 10R2 | 0 |
|
$0.2050 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks | 0 |
|
$0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBB02070C1029DC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB02070C1029DC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 10.2ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLATGE: 350V (AC) | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |