Part Details for MBB02070C1001FCT00 by Vishay Beyschlag
Overview of MBB02070C1001FCT00 by Vishay Beyschlag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB02070C1001FCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC3566CT-ND
|
DigiKey | RES 1K OHM 0.6W 1% AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
5302 In Stock |
|
$0.0359 / $0.1600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3234 |
|
RFQ |
Part Details for MBB02070C1001FCT00
MBB02070C1001FCT00 CAD Models
MBB02070C1001FCT00 Part Data Attributes
|
MBB02070C1001FCT00
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MBB02070C1001FCT00
Vishay Beyschlag
RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE(V):350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MBB02070C1001FCT00
This table gives cross-reference parts and alternative options found for MBB02070C1001FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB02070C1001FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB0207IC1001FRP00 | Fixed Resistor, Metal Film, 0.4W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1001FCT00 vs MBB0207IC1001FRP00 |
MBB02070C1001FC100 | Fixed Resistor, Metal Film, 0.4W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1001FCT00 vs MBB02070C1001FC100 |
MBB02070C1001FCT00 | Fixed Resistor, Metal Film, 0.4W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1001FCT00 vs MBB02070C1001FCT00 |
MBB0207SC1001FR400 | Fixed Resistor, Metal Film, 0.4W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1001FCT00 vs MBB0207SC1001FR400 |
MBB0207IC1001FC100 | Fixed Resistor, Metal Film, 0.4W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBB02070C1001FCT00 vs MBB0207IC1001FC100 |
MBB0207VC1001FCT00 | Fixed Resistor, Thin Film, 0.6W, 1000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MBB02070C1001FCT00 vs MBB0207VC1001FCT00 |
MBB02070C1001FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB02070C1001FCT00 vs MBB02070C1001FC100 |