There are no models available for this part yet.
Overview of MBB02070C1000FR100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MBB02070C1000FR100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT | 981 |
|
$0.0450 / $0.0720 | Buy Now |