Part Details for MBB0207-50-1%-RP-121K by Vishay Intertechnologies
Overview of MBB0207-50-1%-RP-121K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-121KEB | Coilcraft Inc | General Purpose Inductor, | |
SLC7649S-121KLC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLR1075-121KEC | Coilcraft Inc | General Purpose Inductor |
Price & Stock for MBB0207-50-1%-RP-121K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4980 |
|
$0.2000 / $0.3100 | Buy Now |