Part Details for MBB0207-50 1% 5T 1K05 by Vishay BCcomponents
Results Overview of MBB0207-50 1% 5T 1K05 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB0207-50 1% 5T 1K05 Information
MBB0207-50 1% 5T 1K05 by Vishay BCcomponents is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-401K05LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded Header, Right Angle, Through Hole, Single Row, 5 Positions |
Price & Stock for MBB0207-50 1% 5T 1K05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
400 In Stock |
|
$0.3900 / $0.6900 | Buy Now |