Part Details for MBB 0207-50 RP 6K981% by Vishay Beyschlag
Results Overview of MBB 0207-50 RP 6K981% by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB 0207-50 RP 6K981% Information
MBB 0207-50 RP 6K981% by Vishay Beyschlag is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-701MEC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 2625 | |
XAL6020-701 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6020-701ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for MBB 0207-50 RP 6K981%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |