There are no models available for this part yet.
Overview of MBASU105SCH100CFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MBASU105SCH100CFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM7096
|
Newark | Capacitor, Mlc, 10Pf, C0H, 50V, 0402, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0H, Product Range:Mbas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MBASU105SCH100CFNA01 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now | |
DISTI #
01AM7095
|
Newark | Capacitor, Mlc, 10Pf, C0H, 50V, 0402, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0H, Product Range:Mbas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MBASU105SCH100CFNA01 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now | |
DISTI #
587-MBASU105SCH100CFNA01CT-ND
|
DigiKey | CAP CER 10PF C0H 50V 0402 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0056 / $0.1000 | Buy Now | |
DISTI #
963-MBASU105SCH100CF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0H 0402 0.55T Telecomm 2Term RoHS: Compliant | 30000 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | MLCC, 0402, 50V, C0H, 10pF± 0.25pF, T&R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0067 | Buy Now | ||
DISTI #
MBASU105SCH100CFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0H 0402 0.55T Telecomm 2Term RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0068 / $0.0071 | Buy Now |