Part Details for MBASU105SCG8R2CFNA01 by TAIYO YUDEN
Overview of MBASU105SCG8R2CFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU105SCG8R2CFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7080
|
Newark | Capacitor, Mlc, 8.2Pf, C0G, 50V, 0402, Capacitance:8.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mbas Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden MBASU105SCG8R2CFNA01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
01AM7079
|
Newark | Capacitor, Mlc, 8.2Pf, C0G, 50V, 0402, Capacitance:8.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mbas Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden MBASU105SCG8R2CFNA01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
587-MBASU105SCG8R2CFNA01CT-ND
|
DigiKey | CAP CER 8.2PF C0G 50V 0402 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
963-MBASU105SCG8R2CF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0402 0.55T Telecomm 2Term RoHS: Compliant | 28100 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | MLCC, 0402, 50V, C0G, 8.2pF± 0.25pF, T&R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0059 / $0.0065 | Buy Now |
DISTI #
MBASU105SCG8R2CFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0402 0.55T Telecomm 2Term RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0065 / $0.0069 | Buy Now |
Part Details for MBASU105SCG8R2CFNA01
MBASU105SCG8R2CFNA01 CAD Models
MBASU105SCG8R2CFNA01 Part Data Attributes
|
MBASU105SCG8R2CFNA01
TAIYO YUDEN
Buy Now
|
Compare Parts:
MBASU105SCG8R2CFNA01
TAIYO YUDEN
|
Samacsys Manufacturer | TAIYO YUDEN |