Part Details for MBASU105SB7332KFNA18 by TAIYO YUDEN
Overview of MBASU105SB7332KFNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU105SB7332KFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU105SB7332KFNA18TR-ND
|
DigiKey | CAP CER 3300PF 50V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0110 | Buy Now |
DISTI #
MBASU105SB7332KFNA
|
Avnet Americas | MLCC, 0402, 50V, X7R, 3300PF 10%, T&R - Tape and Reel (Alt: MBASU105SB7332KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0065 | Buy Now |
DISTI #
963-MBASU105SB7332KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0402 10% Industrial | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0069 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0074 / $0.0091 | Buy Now |
DISTI #
MBASU105SB7332KFNA18
|
Avnet Abacus | MLCC, 0402, 50V, X7R, 3300PF 10%, T&R (Alt: MBASU105SB7332KFNA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASU105SB7332KFNA18
MBASU105SB7332KFNA18 CAD Models
MBASU105SB7332KFNA18 Part Data Attributes
|
MBASU105SB7332KFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU105SB7332KFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASU105SB7332KFNA18
This table gives cross-reference parts and alternative options found for MBASU105SB7332KFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU105SB7332KFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05B332KB5VPNL | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | MBASU105SB7332KFNA18 vs CL05B332KB5VPNL |
CC0402KCX7R9BB3R3 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | YAGEO Corporation | MBASU105SB7332KFNA18 vs CC0402KCX7R9BB3R3 |
GMD155R71H332KA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASU105SB7332KFNA18 vs GMD155R71H332KA01B |
CL05B332KB5VPNF | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | MBASU105SB7332KFNA18 vs CL05B332KB5VPNF |
AC0402KRX7R9BB332 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MBASU105SB7332KFNA18 vs AC0402KRX7R9BB332 |
CM05X7R332K50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MBASU105SB7332KFNA18 vs CM05X7R332K50AL |
GRM155R71H332KA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASU105SB7332KFNA18 vs GRM155R71H332KA01C |
CC0402KKX7R9BB332 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | YAGEO Corporation | MBASU105SB7332KFNA18 vs CC0402KKX7R9BB332 |
MCH155CN332KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0402, CHIP | ROHM Semiconductor | MBASU105SB7332KFNA18 vs MCH155CN332KC |
CG0402X7R332KWT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0402, | Quantic UTC | MBASU105SB7332KFNA18 vs CG0402X7R332KWT |