Part Details for MBASU063SCG3R8CFNA01 by TAIYO YUDEN
Overview of MBASU063SCG3R8CFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASU063SCG3R8CFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU063SCG3R8CFNA01TR-ND
|
DigiKey | CAP CER 3.8PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0054 | Buy Now |
DISTI #
MBASU063SCG3R8CFNA
|
Avnet Americas | CAP ,MLCC ,0201,50V ,C0G,3.8 0.25PF ,T&R - Tape and Reel (Alt: MBASU063SCG3R8CFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0043 / $0.0048 | Buy Now |
DISTI #
963-BASU063SCG3R8CF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.8pF C0G 0201 Tol 0.25pF Industrial RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0036 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0040 / $0.0056 | Buy Now |
DISTI #
MBASU063SCG3R8CFNA01
|
Avnet Abacus | CAP ,MLCC ,0201,50V ,C0G,3.8 0.25PF ,T&R (Alt: MBASU063SCG3R8CFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASU063SCG3R8CFNA01
MBASU063SCG3R8CFNA01 CAD Models
MBASU063SCG3R8CFNA01 Part Data Attributes
|
MBASU063SCG3R8CFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU063SCG3R8CFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000038 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.58% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MBASU063SCG3R8CFNA01
This table gives cross-reference parts and alternative options found for MBASU063SCG3R8CFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU063SCG3R8CFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H3R8CD01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASU063SCG3R8CFNA01 vs GRM0335C1H3R8CD01C |
MMASU063SCG3R8CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASU063SCG3R8CFNA01 vs MMASU063SCG3R8CFNA18 |
GRM0335C1H3R8CA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASU063SCG3R8CFNA01 vs GRM0335C1H3R8CA01W |
MCASU063SCG3R8CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.58% +Tol, 6.58% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MBASU063SCG3R8CFNA01 vs MCASU063SCG3R8CFNA01 |
CBR02C389C5GAC | CAPACITOR, CERAMIC | KEMET Corporation | MBASU063SCG3R8CFNA01 vs CBR02C389C5GAC |
NMC-Q0201NPO3R8C50TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | MBASU063SCG3R8CFNA01 vs NMC-Q0201NPO3R8C50TRPF |
GRM0335C1H3R8CD01F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000038uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASU063SCG3R8CFNA01 vs GRM0335C1H3R8CD01F |
GRM0335C1H3R8CA01C | Ceramic Capacitor, Ceramic, 50V, 6.5789% +Tol, 6.5789% -Tol, C0G, -/+30ppm/Cel TC, 0.0000038uF, 0201, | Murata Manufacturing Co Ltd | MBASU063SCG3R8CFNA01 vs GRM0335C1H3R8CA01C |
UMK063CG3R8CT-F | Capacitor, Ceramic, Chip, General Purpose, 3.8pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MBASU063SCG3R8CFNA01 vs UMK063CG3R8CT-F |
CQ0201CRNPO9BN3R8 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | MBASU063SCG3R8CFNA01 vs CQ0201CRNPO9BN3R8 |