Part Details for MBASJ168SB5475MTNA18 by TAIYO YUDEN
Overview of MBASJ168SB5475MTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASJ168SB5475MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASJ168SB5475MTNA18TR-ND
|
DigiKey | CAP CER 4.7UF 6.3V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0308 | Buy Now |
DISTI #
MBASJ168SB5475MTNA
|
Avnet Americas | CAP,0603,X5R,6.3V,4.7UF 20% - Tape and Reel (Alt: MBASJ168SB5475MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0224 / $0.0253 | Buy Now |
DISTI #
963-BASJ168SB5475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 20% Industrial RoHS: Compliant | 0 |
|
$0.0190 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0183 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0172 / $0.0262 | Buy Now |
DISTI #
MBASJ168SB5475MTNA18
|
Avnet Abacus | CAP,0603,X5R,6.3V,4.7UF 20% (Alt: MBASJ168SB5475MTNA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASJ168SB5475MTNA18
MBASJ168SB5475MTNA18 CAD Models
MBASJ168SB5475MTNA18 Part Data Attributes
|
MBASJ168SB5475MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASJ168SB5475MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MBASJ168SB5475MTNA18
This table gives cross-reference parts and alternative options found for MBASJ168SB5475MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASJ168SB5475MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT188R60J475ME01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MBASJ168SB5475MTNA18 vs GRT188R60J475ME01D |
C0603C475M9PAC7411 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | MBASJ168SB5475MTNA18 vs C0603C475M9PAC7411 |
GRM188R60J475ME84J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASJ168SB5475MTNA18 vs GRM188R60J475ME84J |
GRM188R60J475ME19D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASJ168SB5475MTNA18 vs GRM188R60J475ME19D |
MMASJ168SB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASJ168SB5475MTNA18 vs MMASJ168SB5475MTNA01 |
C0603C475M9PACTU | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | MBASJ168SB5475MTNA18 vs C0603C475M9PACTU |
GRM188R60J475ME84D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASJ168SB5475MTNA18 vs GRM188R60J475ME84D |
CGA3E1X5R0J475M080AC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBASJ168SB5475MTNA18 vs CGA3E1X5R0J475M080AC |
JMK107BJ475MAHT | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MBASJ168SB5475MTNA18 vs JMK107BJ475MAHT |
CC0603MRX5R5BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | MBASJ168SB5475MTNA18 vs CC0603MRX5R5BB475 |