Part Details for MBASJ105SC6105MFNA01 by TAIYO YUDEN
Overview of MBASJ105SC6105MFNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASJ105SC6105MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASJ105SC6105MFNA01TR-ND
|
DigiKey | CAP CER 1UF 6.3V X6S 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0212 | Buy Now |
DISTI #
MBASJ105SC6105MFNA
|
Avnet Americas | CAP ,MLCC ,0402,6.3V,X6S,1.0UF 20% ,T&R - Tape and Reel (Alt: MBASJ105SC6105MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0131 | Buy Now |
DISTI #
963-MBASJ105SC6105MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X6S 0402 20% Industrial RoHS: Compliant | 0 |
|
$0.0140 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0173 | Buy Now |
Part Details for MBASJ105SC6105MFNA01
MBASJ105SC6105MFNA01 CAD Models
MBASJ105SC6105MFNA01 Part Data Attributes
|
MBASJ105SC6105MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASJ105SC6105MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASJ105SC6105MFNA01
This table gives cross-reference parts and alternative options found for MBASJ105SC6105MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASJ105SC6105MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT155C80J105ME01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MBASJ105SC6105MFNA01 vs GRT155C80J105ME01D |
0402S105M6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MBASJ105SC6105MFNA01 vs 0402S105M6R3CT |
C0402S105M007B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 1uF, 0402, | Holy Stone Enterprise Co Ltd | MBASJ105SC6105MFNA01 vs C0402S105M007B |
GRM155C80J105ME15J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASJ105SC6105MFNA01 vs GRM155C80J105ME15J |
JMK105C6105MV-F | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X6S, 0402 (1005 mm), 0.020"T, -55º ~ +105ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MBASJ105SC6105MFNA01 vs JMK105C6105MV-F |
C1005X6S0J105M050BB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MBASJ105SC6105MFNA01 vs C1005X6S0J105M050BB |
C1005X6S0J105M(050BB) | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X6S, 1 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MBASJ105SC6105MFNA01 vs C1005X6S0J105M(050BB) |
GRT155C80J105ME01J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MBASJ105SC6105MFNA01 vs GRT155C80J105ME01J |
GRM155C80J105ME15W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASJ105SC6105MFNA01 vs GRM155C80J105ME15W |
C1005X6S0J105MT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MBASJ105SC6105MFNA01 vs C1005X6S0J105MT |