-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASE21GAB5475MTNA01TR-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0513 | Buy Now |
DISTI #
MBASE21GAB5475MTNA
|
Avnet Americas | CAP, MLCC, 0805, 16V, X5R, 4.7UF 20%, T&R - Tape and Reel (Alt: MBASE21GAB5475MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0401 / $0.0452 | Buy Now |
DISTI #
963-BASE21GAB5475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0805 20% Industrial RoHS: Compliant | 0 |
|
$0.0410 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0339 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0302 / $0.0469 | Buy Now |
DISTI #
MBASE21GAB5475MTNA01
|
Avnet Abacus | CAP, MLCC, 0805, 16V, X5R, 4.7UF 20%, T&R (Alt: MBASE21GAB5475MTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBASE21GAB5475MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASE21GAB5475MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MBASE21GAB5475MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASE21GAB5475MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X5R1C475M125AC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MBASE21GAB5475MTNA01 vs C2012X5R1C475M125AC |
MCASE21GAB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASE21GAB5475MTNA01 vs MCASE21GAB5475MTNA01 |
MCASE219LB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASE21GAB5475MTNA01 vs MCASE219LB5475MTNA01 |
EMK212ABJ475MGHT | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MBASE21GAB5475MTNA01 vs EMK212ABJ475MGHT |
EMK212BJ475MG-T | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MBASE21GAB5475MTNA01 vs EMK212BJ475MG-T |
EMK212ABJ475MG-T | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MBASE21GAB5475MTNA01 vs EMK212ABJ475MG-T |
MMASE21GAB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASE21GAB5475MTNA01 vs MMASE21GAB5475MTNA01 |
CC0805MKX5R7BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MBASE21GAB5475MTNA01 vs CC0805MKX5R7BB475 |
MCASE21GAB5475MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MBASE21GAB5475MTNA01 vs MCASE21GAB5475MTNA1J |
CGA4J3X5R1C475M125AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBASE21GAB5475MTNA01 vs CGA4J3X5R1C475M125AB |