Part Details for MBASE219JB5225KTNA18 by TAIYO YUDEN
Results Overview of MBASE219JB5225KTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBASE219JB5225KTNA18 Information
MBASE219JB5225KTNA18 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MBASE219JB5225KTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASE219JB5225KTNA18TR-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0726 | Buy Now |
DISTI #
MBASE219JB5225KTNA18
|
Avnet Americas | MLCC, 0805, 16V, X5R, 2.2UF 10%, T&R - Tape and Reel (Alt: MBASE219JB5225KTNA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0530 / $0.0647 | Buy Now |
DISTI #
963-MBASE219JB5225KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X5R 0805 10% Industrial RoHS: Compliant | 0 |
|
$0.0590 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0559 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0456 / $0.0635 | Buy Now |
DISTI #
MBASE219JB5225KTNA18
|
Avnet Abacus | MLCC 0805 16V X5R 22UF 10 TR (Alt: MBASE219JB5225KTNA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASE219JB5225KTNA18
MBASE219JB5225KTNA18 CAD Models
MBASE219JB5225KTNA18 Part Data Attributes
|
MBASE219JB5225KTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASE219JB5225KTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MBASE219JB5225KTNA18
This table gives cross-reference parts and alternative options found for MBASE219JB5225KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASE219JB5225KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21A225KOCLNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.033"T, -55º ~ +85ºC, 7" Reel | MBASE219JB5225KTNA18 vs CL21A225KOCLNNC |
C0805C225K4PAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MBASE219JB5225KTNA18 vs C0805C225K4PAL7210 |
GRM219R61C225KA88B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MBASE219JB5225KTNA18 vs GRM219R61C225KA88B |
C0805C225K4PAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | MBASE219JB5225KTNA18 vs C0805C225K4PAL7411 |
C0805C225K4PAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | MBASE219JB5225KTNA18 vs C0805C225K4PAL7867 |
C0805C225K4PALTU | KEMET Corporation | $0.1580 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 2.2uF, 0805 | MBASE219JB5225KTNA18 vs C0805C225K4PALTU |
C0805X5R225K160NPE | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | MBASE219JB5225KTNA18 vs C0805X5R225K160NPE |
C0805C225K4PAC7867 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 13" Reel | MBASE219JB5225KTNA18 vs C0805C225K4PAC7867 |
MSASE219JB5225KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | MBASE219JB5225KTNA18 vs MSASE219JB5225KTNA01 |
C0805C225K4PALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | MBASE219JB5225KTNA18 vs C0805C225K4PALTM |