Part Details for MBASE168SB7105MTNA18 by TAIYO YUDEN
Overview of MBASE168SB7105MTNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASE168SB7105MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASE168SB7105MTNA18TR-ND
|
DigiKey | CAP CER 1UF 16V X7R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0274 | Buy Now |
DISTI #
MBASE168SB7105MTNA
|
Avnet Americas | CAP, MLCC, 0603, 16V, X7R, 1 UF 20 %, T&R - Tape and Reel (Alt: MBASE168SB7105MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0199 / $0.0224 | Buy Now |
DISTI #
963-MBASE168SB7105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 20% Industrial RoHS: Compliant | 0 |
|
$0.0170 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0168 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0184 / $0.0233 | Buy Now |
Part Details for MBASE168SB7105MTNA18
MBASE168SB7105MTNA18 CAD Models
MBASE168SB7105MTNA18 Part Data Attributes
|
MBASE168SB7105MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASE168SB7105MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MBASE168SB7105MTNA18
This table gives cross-reference parts and alternative options found for MBASE168SB7105MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASE168SB7105MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM10B105MONI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Surge Components Inc | MBASE168SB7105MTNA18 vs SCM10B105MONI |
GMC10X7R105M16NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Cal-Chip Electronics | MBASE168SB7105MTNA18 vs GMC10X7R105M16NTDLF |
C0603C105M4RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | MBASE168SB7105MTNA18 vs C0603C105M4RAL9028 |
GRM188R71C105MA12J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASE168SB7105MTNA18 vs GRM188R71C105MA12J |
0603J0160105MXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MBASE168SB7105MTNA18 vs 0603J0160105MXB |
C0603X105M4RAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MBASE168SB7105MTNA18 vs C0603X105M4RAL7411 |
MSASE168SB7105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASE168SB7105MTNA18 vs MSASE168SB7105MTNA01 |
0603B105M160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Fenghua (HK) Electronics Ltd | MBASE168SB7105MTNA18 vs 0603B105M160NT |
CS1608X7R105M160NRB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samwha Electronics | MBASE168SB7105MTNA18 vs CS1608X7R105M160NRB |
CM105X7R105M16AC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | MBASE168SB7105MTNA18 vs CM105X7R105M16AC |