Part Details for MBASE105SB5105MFNA18 by TAIYO YUDEN
Overview of MBASE105SB5105MFNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASE105SB5105MFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASE105SB5105MFNA18TR-ND
|
DigiKey | CAP CER 1UF 16V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0158 | Buy Now |
DISTI #
MBASE105SB5105MFNA
|
Avnet Americas | MLCC, 0402, 16V, X5R, 1.0UF 20%, T&R - Tape and Reel (Alt: MBASE105SB5105MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0123 / $0.0139 | Buy Now |
DISTI #
963-MBASE105SB5105MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0402 20% Industrial RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0104 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0116 / $0.0144 | Buy Now |
DISTI #
MBASE105SB5105MFNA18
|
Avnet Abacus | MLCC, 0402, 16V, X5R, 1.0UF 20%, T&R (Alt: MBASE105SB5105MFNA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASE105SB5105MFNA18
MBASE105SB5105MFNA18 CAD Models
MBASE105SB5105MFNA18 Part Data Attributes
|
MBASE105SB5105MFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASE105SB5105MFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASE105SB5105MFNA18
This table gives cross-reference parts and alternative options found for MBASE105SB5105MFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASE105SB5105MFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASE105SB5105MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASE105SB5105MFNA18 vs MMASE105SB5105MFNA18 |
C0402C105M4PACTU | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | MBASE105SB5105MFNA18 vs C0402C105M4PACTU |
MSASE105SB5105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASE105SB5105MFNA18 vs MSASE105SB5105MFNA01 |
MCASE105SB5105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASE105SB5105MFNA18 vs MCASE105SB5105MFNA01 |
EMK105BJ105MV-F | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MBASE105SB5105MFNA18 vs EMK105BJ105MV-F |
GRM155R61C105MA12J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASE105SB5105MFNA18 vs GRM155R61C105MA12J |
MLASE105SB5105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASE105SB5105MFNA18 vs MLASE105SB5105MFNA01 |
EMK105BJ105MVHF | Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MBASE105SB5105MFNA18 vs EMK105BJ105MVHF |
GRM155R61C105MA12D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MBASE105SB5105MFNA18 vs GRM155R61C105MA12D |
GRT155R61C105ME01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MBASE105SB5105MFNA18 vs GRT155R61C105ME01D |