Part Details for MBASA168AB5106KTNA18 by TAIYO YUDEN
Overview of MBASA168AB5106KTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASA168AB5106KTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASA168AB5106KTNA18TR-ND
|
DigiKey | CAP CER 10UF 4V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0446 | Buy Now |
DISTI #
MBASA168AB5106KTNA
|
Avnet Americas | MLCC, 0603, 4V, X5R, 10UF 10%, T&R - Tape and Reel (Alt: MBASA168AB5106KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0349 / $0.0393 | Buy Now |
DISTI #
963-MBASA168AB5106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 10uF X5R 0603 10% Industrial RoHS: Compliant | 0 |
|
$0.0300 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0295 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0318 / $0.0408 | Buy Now |
DISTI #
MBASA168AB5106KTNA18
|
Avnet Abacus | MLCC, 0603, 4V, X5R, 10UF 10%, T&R (Alt: MBASA168AB5106KTNA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASA168AB5106KTNA18
MBASA168AB5106KTNA18 CAD Models
MBASA168AB5106KTNA18 Part Data Attributes
|
MBASA168AB5106KTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASA168AB5106KTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MBASA168AB5106KTNA18
This table gives cross-reference parts and alternative options found for MBASA168AB5106KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASA168AB5106KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10A106KR8GNNC | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | Samsung Electro-Mechanics | MBASA168AB5106KTNA18 vs CL10A106KR8GNNC |
CL10A106KR8SNNL | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | Samsung Electro-Mechanics | MBASA168AB5106KTNA18 vs CL10A106KR8SNNL |
CM105X5R106K04AH | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | KYOCERA Corporation | MBASA168AB5106KTNA18 vs CM105X5R106K04AH |
CL10A106KR8GNNB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | Samsung Electro-Mechanics | MBASA168AB5106KTNA18 vs CL10A106KR8GNNB |
CL10A106KR8ANNL | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | Samsung Electro-Mechanics | MBASA168AB5106KTNA18 vs CL10A106KR8ANNL |
CM105X5R106K04AB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | KYOCERA Corporation | MBASA168AB5106KTNA18 vs CM105X5R106K04AB |
MMASA168AB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MBASA168AB5106KTNA18 vs MMASA168AB5106KTNA18 |
CL10A106KR8ANND | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | Samsung Electro-Mechanics | MBASA168AB5106KTNA18 vs CL10A106KR8ANND |
CL10A106KR8GNNO | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | Samsung Electro-Mechanics | MBASA168AB5106KTNA18 vs CL10A106KR8GNNO |
CL10A106KR8GNND | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | Samsung Electro-Mechanics | MBASA168AB5106KTNA18 vs CL10A106KR8GNND |