Part Details for MBA0204VE1490BCT00 by Vishay Intertechnologies
Overview of MBA0204VE1490BCT00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBA0204VE1490BCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBA0204VE1490BCT00
|
TME | Resistor: metal film, precise, THT, 149Ω, 250mW, ±0.1%, Ø0.5x29mm Min Qty: 5000 | 0 |
|
$0.3160 | RFQ |