Part Details for MBA0204VC1021FC100 by Vishay Intertechnologies
Overview of MBA0204VC1021FC100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBA0204VC1021FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MBA0204VC1021FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBA/SMA 0204-50 1% CECC 06 C1 1K02 | 0 |
|
$0.1520 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks | 0 |
|
$0.1623 | Buy Now |
DISTI #
MBA0204VC1021FC100
|
TME | Resistor: metal film, THT, 1.02kΩ, 250mW, ±1%, Ø0.5x29mm, -55÷125°C Min Qty: 1000 | 0 |
|
$0.2020 | RFQ |