MBA0204AC2009GC100
Description: Fixed Resistor, Thin Film, 0.4W, 20ohm, 2% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MBA0204AC2009GC100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MBA0204AC2009GC100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MBA0204AC2009GC100
Avnet Americas Resistor High Frequency Thin Film 20 Ohm 2% 2/5W ±50ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBA0204AC2009GC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.1999
$0.1999 Buy Now
DISTI # 594-MBA0204AC2009GC1
Mouser Electronics Metal Film Resistors - Through Hole MBA/SMA 0204-50 2% HF C1 20R 0
  • 1 $0.8500
  • 10 $0.6300
  • 100 $0.3670
  • 500 $0.2590
  • 1,000 $0.2060
  • 2,000 $0.1980
  • 5,000 $0.1950
  • 10,000 $0.1870
  • 25,000 $0.1830
$0.1830 / $0.8500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks 0
  • 1,000 $0.1960
$0.1960 Buy Now

CAD Models for MBA0204AC2009GC100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBA0204AC2009GC100 by Vishay Intertechnologies

MBA0204AC2009GC100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
5 Weeks
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.5 mm
Lead Length
29 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.6 mm
Package Length
3.6 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Reference Standard
CECC40101-806
Resistance
20 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
75 V
Want to compare parts?
  1. MBA0204AC2009GC100
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.4W, 20ohm, 2% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBA0204AC2009GC100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBA0204AC2009GC100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MBA0204AC2009GC100 would you like to use for your alert(s)?
  • Please alert me when MBA0204AC2009GC100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBA0204AC2009GC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBA0204AC2009GC100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBA0204AC2009GC100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBA0204AC2009GC100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBA0204AC2009GC100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: