Part Details for MBA02040D1933DC100 by Vishay Intertechnologies
Overview of MBA02040D1933DC100 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MBA02040D1933DC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBA02040D1933DC100
|
Avnet Americas | Resistor Professional Metal Film 193k Ohm 0.5% 1/4W ?25ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBA02040D1933DC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2875 | Buy Now |
DISTI #
594-MBA02040D1933DC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBA/SMA 0204-25 0.5% C1 193K | 0 |
|
$0.2640 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks | 0 |
|
$0.2820 | Buy Now |
DISTI #
MBA02040D1933DC100
|
TME | Resistor: metal film, THT, 193kΩ, 250mW, ±0.5%, Ø0.5x29mm, 25ppm/°C Min Qty: 1000 | 0 |
|
$0.3450 | RFQ |
Part Details for MBA02040D1933DC100
MBA02040D1933DC100 CAD Models
MBA02040D1933DC100 Part Data Attributes
|
MBA02040D1933DC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040D1933DC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 193000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 193000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |