Part Details for MBA02040C3004FCT00 by Vishay Intertechnologies
Overview of MBA02040C3004FCT00 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBA02040C3004FCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBA02040C3004FCT00
|
Avnet Americas | Resistor, 3 MOhm, ? 1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Professional - Ammo Pack (Alt: MBA02040C3004FCT00) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0359 / $0.0430 | Buy Now |
DISTI #
594-MBA02040C3004FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole MBA/SMA 0204-50 1% CT 3M0 | 0 |
|
$0.0380 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks | 0 |
|
$0.0407 | Buy Now |
DISTI #
MBA02040C3004FCT00
|
TME | Resistor: metal film, THT, 3MΩ, 250mW, ±1%, Ø0.5x29mm, Ø1.6x3.6mm Min Qty: 5000 | 0 |
|
$0.0238 | RFQ |
DISTI #
MBA02040C3004FCT00
|
Avnet Abacus | Resistor, 3 MOhm, � 1%, 250 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MBA02040C3004FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MBA/SMA 0204-50 1% CT RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0200 / $0.0300 | Buy Now |
Part Details for MBA02040C3004FCT00
MBA02040C3004FCT00 CAD Models
MBA02040C3004FCT00 Part Data Attributes
|
MBA02040C3004FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040C3004FCT00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MBA02040C3004FCT00
This table gives cross-reference parts and alternative options found for MBA02040C3004FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C3004FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBA02040C3004FCT00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 3000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBA02040C3004FCT00 vs MBA02040C3004FCT00 |
MBA0204DC3004FC1FE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C3004FCT00 vs MBA0204DC3004FC1FE |
MBA02040C3004FRP00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 3000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBA02040C3004FCT00 vs MBA02040C3004FRP00 |
MBA0204BC3004FC1CA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C3004FCT00 vs MBA0204BC3004FC1CA |
MBA0204DC3004FRPFE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 3000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C3004FCT00 vs MBA0204DC3004FRPFE |