-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9352
|
Newark | Res, 2K2, 1%, 400Mw, Axial, Thin Film, Resistance:2.2Kohm, Product Range:Mba Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case Style:Axial Leaded, Voltage Rating:200V, Resistor Element Material:Thin Film, Rohs Compliant: Yes |Vishay MBA02040C2201FC100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 768 |
|
$0.1840 / $0.5000 | Buy Now |
DISTI #
MBA02040C2201FC100
|
Avnet Americas | MBA/SMA 0204-50 1% C1 2K2 - Ammo Pack (Alt: MBA02040C2201FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1504 | Buy Now |
DISTI #
594-5063JD2K200F
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 2.2Kohms 1% 1/8watt body size RoHS: Compliant | 6597 |
|
$0.1380 / $0.5000 | Buy Now |
DISTI #
V72:2272_09241875
|
Arrow Electronics | Res Thin Film 2.2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2203 Container: Cut Strips | Americas - 667 |
|
$0.1485 / $0.1611 | Buy Now |
|
Future Electronics | Res Thin Film 2.2K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive Medical RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1330 / $0.1460 | Buy Now |
DISTI #
61235075
|
Verical | Res Thin Film 2.2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2203 | Americas - 667 |
|
$0.1485 / $0.1560 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.4 W, 1 %, 50 PPM, 2000 OHM, THROUGH HOLE MOUNT | 1000 |
|
$0.0621 / $0.1380 | Buy Now |
DISTI #
MBA02040C2201FC100
|
TTI | Metal Film Resistors - Through Hole .4watt 2.2Kohms 1% 1/8watt body size RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0870 | Buy Now |
DISTI #
MBA02040C2201FC100
|
TME | Resistor: metal film, THT, 2.2kΩ, 250mW, ±1%, Ø0.5x29mm, Ø1.6x3.6mm Min Qty: 1000 | 0 |
|
$0.1830 | RFQ |
DISTI #
MBA02040C2201FC100
|
Avnet Abacus | MBA/SMA 0204-50 1% C1 2K2 (Alt: MBA02040C2201FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBA02040C2201FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040C2201FC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V):200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MBA02040C2201FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C2201FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA02040C2201FC100 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBA02040C2201FC100 vs MBA02040C2201FC100 |
MBA0204BC2201FCT00 | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C2201FC100 vs MBA0204BC2201FCT00 |
MBA0204BC2201FRP00 | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C2201FC100 vs MBA0204BC2201FRP00 |
MBA0204BC2201FC100 | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C2201FC100 vs MBA0204BC2201FC100 |
MBA02040C2201FRP00 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBA02040C2201FC100 vs MBA02040C2201FRP00 |
MBA02040C2201FCT00 | Fixed Resistor, Metal Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA02040C2201FC100 vs MBA02040C2201FCT00 |
MBA02040C2201FCT00 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBA02040C2201FC100 vs MBA02040C2201FCT00 |