-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 0.4W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3343
|
Newark | Metal Film Resistor, 150Kohm, 400Mw, 1%, Resistance:150Kohm, Product Range:Mba Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay MBA02040C1503FRP00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.0710 / $0.0920 | Buy Now |
DISTI #
94C3343
|
Avnet Americas | MBA/SMA 0204-50 1% RP 150K - Product that comes on tape, but is not reeled (Alt: 94C3343) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 100 Partner Stock |
|
$0.0710 | Buy Now |
DISTI #
594-5063JD150K0F
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 150Kohms 1% 1/8watt body size RoHS: Compliant | 13253 |
|
$0.0410 / $0.1800 | Buy Now |
DISTI #
V79:2366_23282335
|
Arrow Electronics | Res Thin Film 150K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1619 | Americas - 1861 |
|
$0.0198 / $0.0270 | Buy Now |
DISTI #
V72:2272_09235431
|
Arrow Electronics | Res Thin Film 150K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1619 Container: Cut Strips | Americas - 2 |
|
$0.0353 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | Professional Metal Film Leaded Resistor - 150 kOhms - ±1% Tolerance - 0.4 W - ±50ppm/°C Temperature Coefficient - Axial Termination - Through Hole. RoHS: Compliant |
4193 Partner Stock |
|
$0.0352 / $0.0588 | Buy Now |
DISTI #
32752229
|
Verical | Res Thin Film 150K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 291 Package Multiple: 1 Date Code: 1619 | Americas - 1861 |
|
$0.0198 | Buy Now |
DISTI #
MBA02040C1503FRP00
|
TTI | Metal Film Resistors - Through Hole .4watt 150Kohms 1% 1/8watt body size RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0430 / $0.0460 | Buy Now |
DISTI #
MBA02040C1503FRP00
|
Avnet Abacus | MBA/SMA 0204-50 1% RP 150K (Alt: MBA02040C1503FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBA02040C1503FRP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040C1503FRP00
Vishay Intertechnologies
Fixed Resistor, Metal Alloy, 0.4W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V):200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MBA02040C1503FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C1503FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBA02040C1503FC100 | Vishay Intertechnologies | $0.2683 | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1503FRP00 vs MBA02040C1503FC100 |
MBA02040C1503FCT00 | Vishay Intertechnologies | $0.0405 | Fixed Resistor, Metal Alloy, 0.4W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | MBA02040C1503FRP00 vs MBA02040C1503FCT00 |
MBA0204BC1503FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1503FRP00 vs MBA0204BC1503FRP00 |
MBA0204VC1503DRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1503FRP00 vs MBA0204VC1503DRP00 |
MBA0204BC1503FCTNS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1503FRP00 vs MBA0204BC1503FCTNS |
MBA0204BC1503FC100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1503FRP00 vs MBA0204BC1503FC100 |
MBA0204DC1503FCTNS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1503FRP00 vs MBA0204DC1503FCTNS |
MBA0204BC1503FCT00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1503FRP00 vs MBA0204BC1503FCT00 |