-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Alloy, 0.4W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C3293
|
Newark | Metal Film Resistor, 110Kohm, 400Mw, 1%, Resistance:110Kohm, Product Range:Mba Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay MBA02040C1103FRP00 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1150 | Buy Now |
DISTI #
MBA02040C1103FRP00
|
Avnet Americas | MBA/SMA 0204-50 1% RP 110K - Tape and Reel (Alt: MBA02040C1103FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0388 / $0.0549 | Buy Now |
DISTI #
594-5063JD110K0FT
|
Mouser Electronics | Metal Film Resistors - Through Hole .4watt 110Kohms 1% 1/8watt body size RoHS: Compliant | 10693 |
|
$0.0410 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks | 0 |
|
$0.0440 | Buy Now |
DISTI #
MBA02040C1103FRP00
|
TTI | Metal Film Resistors - Through Hole .4watt 110Kohms 1% 1/8watt body size RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0350 / $0.0460 | Buy Now |
DISTI #
MBA02040C1103FRP00
|
Avnet Abacus | MBA/SMA 0204-50 1% RP 110K (Alt: MBA02040C1103FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBA02040C1103FRP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA02040C1103FRP00
Vishay Intertechnologies
Fixed Resistor, Metal Alloy, 0.4W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V):200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | TR, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MBA02040C1103FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA02040C1103FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBA0204BC1103FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1103FRP00 vs MBA0204BC1103FRP00 |
MBA0204BC1103FC100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1103FRP00 vs MBA0204BC1103FC100 |
MBA02040C1103FC100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1103FRP00 vs MBA02040C1103FC100 |
MBA0204VC1103DC1KL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1103FRP00 vs MBA0204VC1103DC1KL |
MBA0204BC1103FCT00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 110000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MBA02040C1103FRP00 vs MBA0204BC1103FCT00 |