Part Details for MBA02040C1003FC100 (ALTERNATE: MBA02040C1003FC100) by Vishay BCcomponents
Overview of MBA02040C1003FC100 (ALTERNATE: MBA02040C1003FC100) by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBA02040C1003FC100 (ALTERNATE: MBA02040C1003FC100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70121914
|
RS | Resistor, Metal Film, Res 100 Kilohms, 0.4 W, Tol 1%, Axial, Ceramic Housed | BC Components / Vishay MBA02040C1003FC100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 685 |
|
$0.1330 / $0.1900 | Buy Now |