Part Details for MBA-18L by Mini-Circuits
Overview of MBA-18L by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for MBA-18L
MBA-18L CAD Models
MBA-18L Part Data Attributes:
|
MBA-18L
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MBA-18L
Mini-Circuits
Double Balanced Mixer, 1600MHz Min, 3200MHz Max, 8.9dB Conversion Loss-Max, CASE SM2, 10 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.9 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3200 MHz | |
Operating Frequency-Min | 1600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 6.26 |
Alternate Parts for MBA-18L
This table gives cross-reference parts and alternative options found for MBA-18L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA-18L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA-18L+ | Double Balanced Mixer, 1600MHz Min, 3200MHz Max, 8.9dB Conversion Loss-Max, CASE SM2, 10 PIN | Mini-Circuits | MBA-18L vs MBA-18L+ |