Part Details for MB9BF524MPMC1 by FUJITSU Limited
Overview of MB9BF524MPMC1 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB9BF524MPMC1
MB9BF524MPMC1 CAD Models
MB9BF524MPMC1 Part Data Attributes
|
MB9BF524MPMC1
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB9BF524MPMC1
FUJITSU Limited
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP80
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | QFP, QFP80,.63SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
JESD-30 Code | S-PQFP-G80 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 73728 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 41 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |