Part Details for MB9BF524LPMC-G-JNE2 by Cypress Semiconductor
Overview of MB9BF524LPMC-G-JNE2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB9BF524LPMC-G-JNE2
MB9BF524LPMC-G-JNE2 CAD Models
MB9BF524LPMC-G-JNE2 Part Data Attributes:
|
MB9BF524LPMC-G-JNE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB9BF524LPMC-G-JNE2
Cypress Semiconductor
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-03-07 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |