Part Details for MB9BF506NPMC by FUJITSU Semiconductor Limited
Overview of MB9BF506NPMC by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB9BF506NPMC
MB9BF506NPMC CAD Models
MB9BF506NPMC Part Data Attributes
|
MB9BF506NPMC
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MB9BF506NPMC
FUJITSU Semiconductor Limited
32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT MIN SINGLE SUPPLY 3 V | |
Address Bus Width | 25 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 80 MHz | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB9BF506NPMC
This table gives cross-reference parts and alternative options found for MB9BF506NPMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9BF506NPMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB9BF506NPMC | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-100 | Spansion | MB9BF506NPMC vs MB9BF506NPMC |