Part Details for MB9BF121MPMC1-G-JNE2 by Cypress Semiconductor
Overview of MB9BF121MPMC1-G-JNE2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MB9BF121MPMC1-G-JNE2
MB9BF121MPMC1-G-JNE2 CAD Models
MB9BF121MPMC1-G-JNE2 Part Data Attributes
|
MB9BF121MPMC1-G-JNE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB9BF121MPMC1-G-JNE2
Cypress Semiconductor
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-03-18 | |
JESD-609 Code | e3 | |
Technology | CMOS | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB9BF121MPMC1-G-JNE2
This table gives cross-reference parts and alternative options found for MB9BF121MPMC1-G-JNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9BF121MPMC1-G-JNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY9BF121MPMC1-G-JNE2 | RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQFP80, | Infineon Technologies AG | MB9BF121MPMC1-G-JNE2 vs CY9BF121MPMC1-G-JNE2 |
MB9BF121MPMC1 | RISC MICROCONTROLLER | FUJITSU Semiconductor Limited | MB9BF121MPMC1-G-JNE2 vs MB9BF121MPMC1 |