Part Details for MB9AFB44MBPMC-G-JNE2 by Cypress Semiconductor
Results Overview of MB9AFB44MBPMC-G-JNE2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB9AFB44MBPMC-G-JNE2 Information
MB9AFB44MBPMC-G-JNE2 by Cypress Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MB9AFB44MBPMC-G-JNE2
MB9AFB44MBPMC-G-JNE2 CAD Models
MB9AFB44MBPMC-G-JNE2 Part Data Attributes
|
MB9AFB44MBPMC-G-JNE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB9AFB44MBPMC-G-JNE2
Cypress Semiconductor
RISC Microcontroller, CMOS,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-03-29 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB9AFB44MBPMC-G-JNE2
This table gives cross-reference parts and alternative options found for MB9AFB44MBPMC-G-JNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9AFB44MBPMC-G-JNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY9AFB44MBPMC-G-JNE2 | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP80, | MB9AFB44MBPMC-G-JNE2 vs CY9AFB44MBPMC-G-JNE2 |
CY9AFB44MBPMC1-G-JNE2 | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP80, | MB9AFB44MBPMC-G-JNE2 vs CY9AFB44MBPMC1-G-JNE2 |
MB9AFB44MBPMC1 | Cypress Semiconductor | Check for Price | RISC Microcontroller, CMOS | MB9AFB44MBPMC-G-JNE2 vs MB9AFB44MBPMC1 |