Part Details for MB9AF311KQN-G-AVE2 by Cypress Semiconductor
Results Overview of MB9AF311KQN-G-AVE2 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB9AF311KQN-G-AVE2 Information
MB9AF311KQN-G-AVE2 by Cypress Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MB9AF311KQN-G-AVE2
MB9AF311KQN-G-AVE2 CAD Models
MB9AF311KQN-G-AVE2 Part Data Attributes
|
MB9AF311KQN-G-AVE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB9AF311KQN-G-AVE2
Cypress Semiconductor
RISC Microcontroller, CMOS,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB9AF311KQN-G-AVE2
This table gives cross-reference parts and alternative options found for MB9AF311KQN-G-AVE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9AF311KQN-G-AVE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY9AF311KQN-G-AVE2 | Infineon Technologies AG | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQCC48, QFN-48 | MB9AF311KQN-G-AVE2 vs CY9AF311KQN-G-AVE2 |