Part Details for MB9AF132KBQN-G-AVE2 by Cypress Semiconductor
Overview of MB9AF132KBQN-G-AVE2 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MB9AF132KBQN-G-AVE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FM3, ARM Cortex-M3 Microcontroller, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$2.3900 / $2.8100 | Buy Now |
Part Details for MB9AF132KBQN-G-AVE2
MB9AF132KBQN-G-AVE2 CAD Models
MB9AF132KBQN-G-AVE2 Part Data Attributes
|
MB9AF132KBQN-G-AVE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB9AF132KBQN-G-AVE2
Cypress Semiconductor
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-03-10 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB9AF132KBQN-G-AVE2
This table gives cross-reference parts and alternative options found for MB9AF132KBQN-G-AVE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9AF132KBQN-G-AVE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB9AF132KBQN | Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 20MHz, CMOS, PQCC48, | Cypress Semiconductor | MB9AF132KBQN-G-AVE2 vs MB9AF132KBQN |