Part Details for MB9AF131MPMC by Spansion
Overview of MB9AF131MPMC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB9AF131MPMC
MB9AF131MPMC CAD Models
MB9AF131MPMC Part Data Attributes
|
MB9AF131MPMC
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB9AF131MPMC
Spansion
RISC Microcontroller, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
ROM (words) | 16384 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB9AF131MPMC
This table gives cross-reference parts and alternative options found for MB9AF131MPMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB9AF131MPMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY9AF131MPMC-G-SNE2 | RISC Microcontroller, 32-Bit, FLASH, 20MHz, CMOS, PQFP80, LQFP-80 | Cypress Semiconductor | MB9AF131MPMC vs CY9AF131MPMC-G-SNE2 |
MB9AF131MPMC | RISC Microcontroller, CMOS | FUJITSU Semiconductor Limited | MB9AF131MPMC vs MB9AF131MPMC |
MB9AF131MPMC-G-SNE2 | RISC Microcontroller, CMOS, | Cypress Semiconductor | MB9AF131MPMC vs MB9AF131MPMC-G-SNE2 |
CY9AF131MPMC-G-SNE2 | Microcontroller, | Infineon Technologies AG | MB9AF131MPMC vs CY9AF131MPMC-G-SNE2 |