Part Details for MB96F623RBPMC-GSE1 by Cypress Semiconductor
Results Overview of MB96F623RBPMC-GSE1 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB96F623RBPMC-GSE1 Information
MB96F623RBPMC-GSE1 by Cypress Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MB96F623RBPMC-GSE1
MB96F623RBPMC-GSE1 CAD Models
MB96F623RBPMC-GSE1 Part Data Attributes
|
MB96F623RBPMC-GSE1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB96F623RBPMC-GSE1
Cypress Semiconductor
RISC Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 32MHz, CMOS, PQFP64,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | F2MC-16F | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 49408 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 35 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MB96F623RBPMC-GSE1
This table gives cross-reference parts and alternative options found for MB96F623RBPMC-GSE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F623RBPMC-GSE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY96F623RBPMC-GS-UJE1 | Cypress Semiconductor | Check for Price | Microcontroller, | MB96F623RBPMC-GSE1 vs CY96F623RBPMC-GS-UJE1 |
MB96F623RBPMC-GSE1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MB96F623RBPMC-GSE1 is -40°C to 85°C.
-
The clock settings for MB96F623RBPMC-GSE1 can be configured using the Clock Control Register (CCR) and the PLL Control Register (PCR). Refer to the Cypress Semiconductor documentation for specific register settings and configuration details.
-
The maximum clock frequency supported by MB96F623RBPMC-GSE1 is 160 MHz.
-
MB96F623RBPMC-GSE1 has built-in power management features such as sleep modes, clock gating, and voltage regulation. Implement power management by configuring the Power Management Control Register (PMC) and using the Low Power Mode (LPM) and Sleep Mode (SM) instructions.
-
The maximum current consumption of MB96F623RBPMC-GSE1 is approximately 350 mA at 3.3V and 160 MHz clock frequency.