Part Details for MB96F615RBPMC-GSE1 by Spansion
Overview of MB96F615RBPMC-GSE1 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16805GS-E1-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD166104GS-E1-AZ | Renesas Electronics Corporation | Protected and Intelligent Power Switches, SOP, /Embossed Tape | |
UPD16808GS-E1-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
Part Details for MB96F615RBPMC-GSE1
MB96F615RBPMC-GSE1 CAD Models
MB96F615RBPMC-GSE1 Part Data Attributes
|
MB96F615RBPMC-GSE1
Spansion
Buy Now
Datasheet
|
Compare Parts:
MB96F615RBPMC-GSE1
Spansion
Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
ROM (words) | 82176 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MB96F615RBPMC-GSE1
This table gives cross-reference parts and alternative options found for MB96F615RBPMC-GSE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F615RBPMC-GSE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB96F615RBPMC-GS-UJE1 | Microcontroller, | Cypress Semiconductor | MB96F615RBPMC-GSE1 vs MB96F615RBPMC-GS-UJE1 |
MB96F615RBPMC-GSE1 | RISC MICROCONTROLLER | FUJITSU Semiconductor Limited | MB96F615RBPMC-GSE1 vs MB96F615RBPMC-GSE1 |
CY96F615RBPMC-GS-UJE1 | Microcontroller, | Cypress Semiconductor | MB96F615RBPMC-GSE1 vs CY96F615RBPMC-GS-UJE1 |