There are no models available for this part yet.
Overview of MB96F613RBPMC-GSE2 by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16823GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD16808GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
CAD Models for MB96F613RBPMC-GSE2 by Cypress Semiconductor
Part Data Attributes for MB96F613RBPMC-GSE2 by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Bit Size
|
16
|
CPU Family
|
F2MC-16F
|
JESD-30 Code
|
S-PQFP-G48
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
10240
|
ROM (words)
|
49408
|
ROM Programmability
|
FLASH
|
Speed
|
32 MHz
|
Supply Current-Max
|
35 mA
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MB96F613RBPMC-GSE2
This table gives cross-reference parts and alternative options found for MB96F613RBPMC-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F613RBPMC-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB96F613RBPMC-GS-UJE2 | Microcontroller, | Cypress Semiconductor | MB96F613RBPMC-GSE2 vs MB96F613RBPMC-GS-UJE2 |
CY96F613RBPMC-GS-UJE2 | RISC Microcontroller, 16-Bit, FLASH, F2MC-16FX CPU, 32MHz, CMOS, PQFP48, LQFP-48 | Infineon Technologies AG | MB96F613RBPMC-GSE2 vs CY96F613RBPMC-GS-UJE2 |
MB96F613RBPMC-GSE2 | Microcontroller, CMOS, | Spansion | MB96F613RBPMC-GSE2 vs MB96F613RBPMC-GSE2 |
Related Parts for MB96F613RBPMC-GSE2
-
MB96F613RBPMC-GSE1Microcontrollers
-
NVTFS5811NLTAGPower Field-Effect Transistors
-
MB88151APNF-G-100-JNEFE1Clock Generators
-
USB2514BI-AEZG-TRBus Controllers
-
SST211Small Signal Field-Effect Transistors
-
CC0402JRNPO9BN150Fixed Capacitors
-
ERJ8ENF17R8VFixed Resistors
-
BZG05C12-M3-08Zener Diodes
-
LQG15HS56NJ02DFixed Inductors