There are no models available for this part yet.
Overview of MB96F395RSAPMC-GSE2 by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16823GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD16808GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
CAD Models for MB96F395RSAPMC-GSE2 by Cypress Semiconductor
Part Data Attributes for MB96F395RSAPMC-GSE2 by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description
|
14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e6
|
Length
|
14 mm
|
Number of I/O Lines
|
76
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.7 mm
|
Speed
|
40 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MB96F395RSAPMC-GSE2
This table gives cross-reference parts and alternative options found for MB96F395RSAPMC-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F395RSAPMC-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB96F395RSAPMC-GSE2 | 16-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LFQFP-100 | FUJITSU Semiconductor Limited | MB96F395RSAPMC-GSE2 vs MB96F395RSAPMC-GSE2 |
Related Parts for MB96F395RSAPMC-GSE2
-
MB95F698KPMC2-G-SNE2Microcontrollers
-
MC33363APGSwitching Regulator or Controllers
-
MC13783VK5Other Analog ICs
-
MC33662JEFR2Network Interfaces
-
MC7457RX867NCMicroprocessors
-
MC3450NLine Driver or Receivers
-
MC34072ADR2Operational Amplifiers
-
MC14551BDR2Multiplexers or Switches
-
MBR5100MFST3GRectifier Diodes