There are no models available for this part yet.
Overview of MB96F356RWBPMC-GSE2 by FUJITSU Semiconductor Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD16823GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / | |
UPD16808GS-E2-A | Renesas Electronics Corporation | Protected and Intelligent Power Switches, , / |
CAD Models for MB96F356RWBPMC-GSE2 by FUJITSU Semiconductor Limited
Part Data Attributes for MB96F356RWBPMC-GSE2 by FUJITSU Semiconductor Limited
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Part Package Code
|
QFP
|
Package Description
|
12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LFQFP-64
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
22
|
Bit Size
|
16
|
Clock Frequency-Max
|
56 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e6
|
Length
|
12 mm
|
Number of I/O Lines
|
49
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.7 mm
|
Speed
|
56 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
12 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MB96F356RWBPMC-GSE2
This table gives cross-reference parts and alternative options found for MB96F356RWBPMC-GSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB96F356RWBPMC-GSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB96F356RWBPMC-GSE2 | RISC Microcontroller, CMOS | Spansion | MB96F356RWBPMC-GSE2 vs MB96F356RWBPMC-GSE2 |
Related Parts for MB96F356RWBPMC-GSE2
-
MB96F356RSBPMC-GSE2Microcontrollers
-
MAX730ACSASwitching Regulator or Controllers
-
AM6TW-4803SH35ZOther Analog ICs
-
MAX816CSAPower Management Circuits
-
ADV7125KSTZ140Digital to Analog Converters
-
MB88154APNF-G-103-JNERE1Clock Generators
-
MBR6020Rectifier Diodes
-
MB-9Fixed Capacitors
-
MAX6955APLDisplay Drivers